YONGYUTAI MMBT3904W
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | MMBT3904W |
| LCSC Part # | C5372730 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,050
3,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0133 $ 0.0067 | $ 0.34 |
500+ | $ 0.0104 $ 0.0052 | $ 2.60 |
3,000+ | $ 0.0089 $ 0.0045 | $ 13.50 |
6,000+ | $ 0.0079 $ 0.0040 | $ 24.00 |
24,000+ | $ 0.0071 $ 0.0036 | $ 86.40 |
51,000+ | $ 0.0066 $ 0.0033 | $ 168.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$