RUNIC RS4G08XQ
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS4G08XQ |
| LCSC Part # | C5372568 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gate |
| Description | 10uA 1.65V~5.5V 5.4ns@3.3V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | RUNIC | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,035
4,035
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3048 | $ 1.52 |
50+ | $ 0.2276 | $ 11.38 |
150+ | $ 0.1945 | $ 29.18 |
500+ | $ 0.1532 | $ 76.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$