RUNIC RS2260XTSS16
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS2260XTSS16 |
| LCSC Part # | C5372472 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Channel Analog Multiplexer/Demultiplexer with injection-current effect control |
| Description | 8 85Ω 2V~6V TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RUNIC | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,450
3,450
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2958 | $ 1.48 |
50+ | $ 0.2209 | $ 11.05 |
150+ | $ 0.1888 | $ 28.32 |
500+ | $ 0.1487 | $ 74.35 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$