RUNIC RS1G34XC5
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS1G34XC5 |
| LCSC Part # | C5372453 |
| Package | SC70-5 |
| Customer # | |
| Key Attributes | Single Buffer Gate |
| Description | 1.65V~5.5V 1 1 10uA 4ns@3.3V,50pF SC70-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Package | SC70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0836 | $ 0.42 |
50+ | $ 0.0565 | $ 2.83 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$