LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS1G126XF5 product image
  • RS1G126XF5 thumbnail 1
  • RS1G126XF5 thumbnail 2
  • RS1G126XF5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC RS1G126XF5RoHS

Manufacturer
RUNICAsian Brands
MPN
RS1G126XF5
LCSC Part #
C5372447
Packaging
SOT23-5
Customer #
Key Attributes
Single Bus Buffer Gate With 3-State Output
Datasheetpdf iconRUNIC RS1G126XF5
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0946$ 0.95
100+$ 0.0707$ 7.07
300+$ 0.0588$ 17.64
3,000+$ 0.0498$ 149.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerRUNIC
PackagingSOT23-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)24mA
Series-
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Quiescent Current1uA
Propagation Delay2.9ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Operating Voltage Range: 1.65V to 5.5V • Low Power Consumption: 1μA (Max) Operating Temperature Range: -40°C to +125°C Inputs Accept Voltage to 5.5V • ±24mA Output Drive at VCC = 3.0V • Latch-up Performance Exceeds 100mA Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5

Features

AI Translation
  • Operating Voltage Range: 1.65V to 5.5V
  • Low Power Consumption: 1μA (Max)
  • Operating Temperature Range: -40°C to +125°C
  • Inputs Accept Voltage to 5.5V
  • ±24mA Output Drive at VCC = 3.0V
  • Latch - up Performance Exceeds 100mA
  • Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5

Applications

AI Translation
  • AV Receiver
  • Cable Modem Termination Systems
  • Digital Picture Frame (DPF)
  • High - Speed Data Acquisition and Generation
  • Motor Controls: High - Voltage
  • Personal Navigation Device (GPS)
  • Portable Media Player
  • Video Communication Systems