Coilcraft MSS1260-473MLD
| Manufacturer | |
| MPN | MSS1260-473MLD |
| LCSC Part # | C5371771 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 47000nH IND-SMD_L12.0-W12.0 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 3.3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2377 | $ 3.24 |
| 10+ | $ 2.7896 | $ 27.90 |
| 30+ | $ 2.509 | $ 75.27 |
| 100+ | $ 2.2208 | $ 222.08 |
| 500+ | $ 2.0911 | $ 1045.55 |
| 1,000+ | $ 2.0338 | $ 2033.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 3.3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



