LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7606C-16BSTZ product image
  • AD7606C-16BSTZ thumbnail 1
  • AD7606C-16BSTZ thumbnail 2
  • AD7606C-16BSTZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7606C-16BSTZRoHS

Manufacturer
MPN
AD7606C-16BSTZ
LCSC Part #
C5371769
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8-Channel DAS with 16-Bit, 1 MSPS Bipolar Input, Simultaneous Sampling ADC
Datasheetpdf iconADI AD7606C-16BSTZ
In-Stock: 299
299 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 51.8049$ 51.80
30+$ 49.5204$ 1485.61
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-64(10x10)
Operating Temperature-40℃~+125℃
FeaturesProgrammable gain;Bipolar input;Digital filtering;On-chip calibration;Power-down mode;Built-in reference source
InterfaceSPI
Quiescent Current (Iq)9000uA
Resolution(Bits)1MHz;16
Voltage - Supply4.75V~5.25V
DNL (LSB)0.5LSB
Number of Channels8
ADC architectureSAR
Integral non - linearity0.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • 16-bit, 1 MSPS ADC on all channels
  • Minimum analog input impedance (RIN) of input buffer: 1 MΩ
  • Single 5 V analog supply and 1.71 V ~ 5.25 V VDRIVE supply
  • Per-channel selectable analog input range
  • Bipolar single-ended: ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V
  • Unipolar single-ended: 0 V ~ 12.5 V, 0 V ~ 10 V, 0 V ~ 5 V
  • Bipolar differential: ±20 V, ±12.5 V, ±10 V, ±5 V
  • Per-channel bandwidth options: 25 kHz and 220 kHz
  • Flexible digital filter with oversampling ratio up to 256
  • Operating temperature range: -40°C ~ +125°C
  • ±21 V input clamp protection and 6 kV ESD protection
  • Pin-compatible with AD7606 and AD7606B
  • Performance:
  • Typical SNR of 92 dB at ±20 V bipolar differential range
  • SNR of 95 dB at 32× oversampling
  • Typical THD of -100 dB at other ranges
  • Maximum TUE of 0.05% FS with external reference
  • Typical PFS and NFS error drift: ±0.5 ppm/°C
  • Typical reference temperature coefficient: ±3 ppm/°C
  • Per-channel system phase, offset, and gain calibration
  • Analog input open-circuit detection
  • Self-diagnostics and monitoring
  • CRC error checking for read/write data and registers

Applications

AI Translation
  • Power line monitoring
  • Protection relays
  • Multiphase motor control
  • Instrumentation and control systems
  • Data acquisition systems