JILN JL15EDGKNHCM-38105G01
| Manufacturer | JILNAsian Brands |
| MPN | JL15EDGKNHCM-38105G01 |
| LCSC Part # | C5371725 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | nan |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4208 | $ 1.42 |
| 10+ | $ 1.1758 | $ 11.76 |
| 50+ | $ 1.0402 | $ 52.01 |
| 100+ | $ 0.8876 | $ 88.76 |
| 500+ | $ 0.8198 | $ 409.90 |
| 1,000+ | $ 0.789 | $ 789.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~24 | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



