JILN JL15EDGKDHM-25410B01
| Manufacturer | JILNAsian Brands |
| MPN | JL15EDGKDHM-25410B01 |
| LCSC Part # | C5371703 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 20POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Connector Type | Plug | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Termination Style | Screw | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2568 | $ 4.26 |
| 10+ | $ 3.6396 | $ 36.40 |
| 30+ | $ 3.2722 | $ 98.17 |
| 100+ | $ 2.9015 | $ 290.15 |
| 500+ | $ 2.7297 | $ 1364.85 |
| 1,000+ | $ 2.6534 | $ 2653.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Connector Type | Plug | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Termination Style | Screw | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



