JILN JL15EDGKDHG-25410B01
| Manufacturer | JILNAsian Brands |
| MPN | JL15EDGKDHG-25410B01 |
| LCSC Part # | C5371696 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 20POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Connector Type | Plug | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1466 | $ 3.15 |
| 10+ | $ 3.072 | $ 30.72 |
| 30+ | $ 3.0218 | $ 90.65 |
| 100+ | $ 2.9716 | $ 297.16 |
Standard Packaging184/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=2.54mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~30 | |
| Number of Positions or Pins | 2x10P | |
| Number of Pins | 20P | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.54mm | |
| Connector Type | Plug | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



