LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPP147N12N3 G product image
  • IPP147N12N3 G thumbnail 1
  • IPP147N12N3 G thumbnail 2
  • IPP147N12N3 G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPP147N12N3 GRoHS

Manufacturer
MPN
IPP147N12N3 G
LCSC Part #
C537166
Packaging
TO-220
Customer #
Key Attributes
TO-220 Single FETs, MOSFETs RoHS
Datasheetpdf iconInfineon IPP147N12N3 G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6279$ 3.63
10+$ 3.1266$ 31.27
30+$ 2.8289$ 84.87
100+$ 2.4155$ 241.55
500+$ 2.2767$ 1138.35
1,000+$ 2.2135$ 2213.50
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220
Drain to Source Voltage-
Current - Continuous Drain(Id)-
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)-
Number-
Input Capacitance(Ciss)-
Gate Charge(Qg)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • N-channel, normally-on
  • Excellent gate charge × RDS(on) figure of merit (FOM)
  • Ultra-low on-resistance RDS(on)
  • Operating temperature up to 175°C
  • Lead-free termination finish; RoHS compliant
  • Qualified per JEDEC standards for target applications
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free per IEC61249-2-21