Infineon IPP120N08S4-03
| Manufacturer | |
| Mfr. Part # | IPP120N08S4-03 |
| LCSC Part # | C537159 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 120A TO-220-3 |
| Description | 80V 120A 2.8mΩ@10V,100A 278W One N-channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8161 $ 2.3846 | $ 2.38 |
10+ | $ 5.0459 $ 2.0689 | $ 20.69 |
50+ | $ 4.5763 $ 1.8763 | $ 93.82 |
100+ | $ 4.1827 $ 1.7150 | $ 171.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$