Infineon IPP093N06N3 G
| Manufacturer | |
| MPN | IPP093N06N3 G |
| LCSC Part # | C537149 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 60V 50A 3V 71W 9.3mΩ@10V 1 N-channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Synchronous rectification, driver, and DC/DC switching power supply applications
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, standard level
- Avalanche rated
- Qualified to JEDEC standards for target applications
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2445 | $ 0.24 |
| 200+ | $ 0.0946 | $ 18.92 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 9.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Synchronous rectification, driver, and DC/DC switching power supply applications
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, standard level
- Avalanche rated
- Qualified to JEDEC standards for target applications
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

