Hangzhou Ruimeng Tech MS8422N
| Manufacturer |
Hangzhou Ruimeng Tech
Asian Brands |
| Mfr. Part # | MS8422N |
| LCSC Part # | C5371354 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Asynchronous Sample Rate Converter with 24-bit, 192kHz Integrated Digital Audio Receiving Interface |
| Description | 28kHz~216kHz QFN-32-EP(5x5) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0083 | $ 2.01 |
10+ | $ 1.7007 | $ 17.01 |
30+ | $ 1.5066 | $ 45.20 |
100+ | $ 1.3094 | $ 130.94 |
500+ | $ 1.2195 | $ 609.75 |
1,000+ | $ 1.1801 | $ 1180.10 |
Standard Packaging 1000/Full
Reel | ||