Infineon IPP048N04N G
| Manufacturer | |
| Mfr. Part # | IPP048N04N G |
| LCSC Part # | C537132 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 70A TO-220-3 |
| Description | N-Channel 40V 70A 79W Through Hole TO-220-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
377
377
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2903 $ 0.6194 | $ 0.62 |
10+ | $ 1.1731 $ 0.5631 | $ 5.63 |
50+ | $ 1.1082 $ 0.5320 | $ 26.60 |
100+ | $ 1.0354 $ 0.4970 | $ 49.70 |
500+ | $ 1.0037 $ 0.4818 | $ 240.90 |
1,000+ | $ 0.9895 $ 0.4750 | $ 475.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$