Infineon IPP039N04L G
| Manufacturer | |
| MPN | IPP039N04L G |
| LCSC Part # | C537127 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 80A TO-220-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 94W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.1nF | |
| Gate Charge(Qg) | 59nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC compliant for target applications
- N-channel, logic level
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2972$ 1.2860 | $ 1.29 |
| 10+ | $ 2.8436$ 1.1090 | $ 11.09 |
| 30+ | $ 2.5743$ 1.0040 | $ 30.12 |
| 100+ | $ 2.3018$ 0.8977 | $ 89.77 |
| 500+ | $ 2.1765$ 0.8489 | $ 424.45 |
| 1,000+ | $ 2.1192$ 0.8265 | $ 826.50 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 94W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.1nF | |
| Gate Charge(Qg) | 59nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC compliant for target applications
- N-channel, logic level
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low on-resistance RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



