LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 78M12 product image
  • 78M12 thumbnail 1
  • 78M12 thumbnail 2
  • 78M12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 78M12RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
78M12
LCSC Part #
C5371015
Packaging
TO-252
Customer #
Key Attributes
1 Ampere Surface Mount Negative Three Terminal Voltage Regulator
Datasheetpdf iconTECH PUBLIC 78M12
In-Stock: 48,760
48,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0909$ 0.45
50+$ 0.0798$ 3.99
150+$ 0.0742$ 11.13
500+$ 0.07$ 35.00
2,500+$ 0.0666$ 166.50
5,000+$ 0.065$ 325.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingTO-252
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Input voltage: up to 35V
  • Output voltage: 12V
  • Output current up to 500 mA
  • internal thermal overload protection and short-circuit current limiting

Applications

AI Translation
  • Voltage Regulator