TECH PUBLIC L78M05CDT-TR(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | L78M05CDT-TR(TP) |
| LCSC Part # | C5371008 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 1A Fixed Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal voltage regulator
- Maximum output current 1A
- Output voltage Vo: 5V
- Compact package: TO-252-2L
Applications
AI Translation
- HVAC systems
- Post-regulation in switching power supplies
- Test and measurement equipment
- Industrial power supplies
In-Stock: 3,510
3,510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1041 | $ 0.52 |
| 50+ | $ 0.0823 | $ 4.12 |
| 150+ | $ 0.0714 | $ 10.71 |
| 500+ | $ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.0567 | $ 141.75 |
| 5,000+ | $ 0.0534 | $ 267.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-terminal voltage regulator
- Maximum output current 1A
- Output voltage Vo: 5V
- Compact package: TO-252-2L
Applications
AI Translation
- HVAC systems
- Post-regulation in switching power supplies
- Test and measurement equipment
- Industrial power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



