TECH PUBLIC RCLAMP0502B
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0502B |
| LCSC Part # | C5370962 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9VC 15VC SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Clamping Voltage | 9V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 68W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±20kV
- IEC61000 - 4 - 5 (Lightning) 4A (8/20μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- Laptop Computers
- Cellular Phones
- Digital Cameras
- Personal Digital Assistants (PDAs)
In-Stock: 14,740
14,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517 | $ 0.52 |
| 100+ | $ 0.0399 | $ 3.99 |
| 300+ | $ 0.034 | $ 10.20 |
| 3,000+ | $ 0.0296 | $ 88.80 |
| 6,000+ | $ 0.0261 | $ 156.60 |
| 9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Clamping Voltage | 9V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 68W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±20kV
- IEC61000 - 4 - 5 (Lightning) 4A (8/20μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- Laptop Computers
- Cellular Phones
- Digital Cameras
- Personal Digital Assistants (PDAs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



