TECH PUBLIC 8205A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 8205A |
| LCSC Part # | C5370944 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 6A SOT-23-6 |
| Description | N-Channel Array 20V 6A 1.5W Surface Mount SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,860
11,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0426 $ 0.0290 | $ 0.29 |
100+ | $ 0.0341 $ 0.0232 | $ 2.32 |
300+ | $ 0.0293 $ 0.0200 | $ 6.00 |
3,000+ | $ 0.0264 $ 0.0180 | $ 54.00 |
9,000+ | $ 0.0226 $ 0.0154 | $ 138.60 |
21,000+ | $ 0.0223 $ 0.0152 | $ 319.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$