LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LEADPOWER SS6209L-SO-TP product image
  • SS6209L-SO-TP thumbnail 1
  • SS6209L-SO-TP thumbnail 2
  • SS6209L-SO-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LEADPOWER SS6209L-SO-TPRoHS

Manufacturer
LEADPOWERAsian Brands
MPN
SS6209L-SO-TP
LCSC Part #
C5370900
Packaging
SOP-8
Customer #
Key Attributes
30V half-bridge driver
Datasheetpdf iconLEADPOWER SS6209L-SO-TP
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1905$ 0.95
50+$ 0.1649$ 8.25
150+$ 0.1539$ 23.09
500+$ 0.1378$ 68.90
2,500+$ 0.1317$ 329.25
4,000+$ 0.128$ 512.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLEADPOWER
PackagingSOP-8
Input Logic Level - Low1V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current20uA
Input Logic Level - High1.2V
Voltage - Supply3.3V~5.5V
Operating Temperature-30℃~+85℃
Driven ConfigurationHalf-Bridge;High Side;Low Side
Current - Output Low(IOL)-
Rise Time-
Fall Time-
Current - Output High(IOH)-
FeaturesUnder Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SS6209 integrates a half-bridge MOSFET driver (high-side + low-side) into an SOP8 package. Compared to discrete component solutions, the integrated solution significantly reduces parasitic effects and board space concerns associated with discrete implementations.

The driver and MOSFETs are optimized for half-bridge applications. The gate drive voltage for both the high-side and low-side MOSFETs operates over a wide voltage range, achieving optimal efficiency. An internal adaptive dead-time circuit further reduces switching losses by preventing simultaneous conduction of both MOSFETs.

When VCC falls below the specified threshold voltage, the UVLO circuit activates to effectively prevent false triggering of the device. The EN pin allows the device to enter a low quiescent current state, extending battery life.

Features

AI Translation
  • Maximum rated continuous current 4A, peak 8A
  • Bootstrap high-side driver
  • Integrated high/low-side MOSFETs
  • High-frequency operation (up to 1MHz)
  • PWM input compatible with 3.3V and 5V
  • Internal bootstrap diode
  • Undervoltage lockout
  • Thermal shutdown protection
  • Adaptive shoot-through protection

Applications

AI Translation
  • E-cigarettes
  • Wireless charging
  • Half-bridge applications