Infineon IPLU300N04S4-1R1
| Manufacturer | |
| Mfr. Part # | IPLU300N04S4-1R1 |
| LCSC Part # | C537069 |
| Package | HSOF-8 |
| Customer # | |
| Description | 40V 300A 300W 4V 1.15mΩ@10V 1 N-channel HSOF-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | HSOF-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7921 | $ 2.79 |
10+ | $ 2.725 | $ 27.25 |
30+ | $ 2.6804 | $ 80.41 |
100+ | $ 2.6357 | $ 263.57 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$