LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TB6560AFTG(O,C8,EL product image
Images for reference only

TOSHIBA TB6560AFTG(O,C8,ELRoHS

Manufacturer
MPN
TB6560AFTG(O,C8,EL
LCSC Part #
C5370590
Packaging
QFN-48(7x7)
Customer #
Key Attributes
PWM Chopper-Type Bipolar Driver IC for Stepping Motor Control
Datasheetpdf iconTOSHIBA TB6560AFTG(O,C8,EL
In-Stock: 489
489 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4143$ 3.41
10+$ 3.2318$ 32.32
30+$ 3.1236$ 93.71
100+$ 3.0138$ 301.38
500+$ 2.9627$ 1481.35
1,000+$ 2.9395$ 2939.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTOSHIBA
PackagingQFN-48(7x7)
Number of H-bridges-
Drive TypeBipolar Driver
FeaturesPower-on reset;Over temperature protection;Dead-time / shoot-through protection
TechnologyYes
Operating temperature-30℃~+85℃
Step Resolution-
Output Current1.5A
Control Voltage4.5V~5.5V
RDS(on)700mΩ
Interface-
Motor Drive Voltage(Vm)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TB6560AFTG is a PWM chopper-type stepping motor driver IC designed for sinusoidal-input microstep control of bipolar stepping motors. The TB6560AFTG can be used in applications that require 2-phase, 1-2-phase, 2W1-2-phase and 4W1-2-phase excitation modes. The TB6560AFTG is capable of low-vibration, high-performance forward and reverse driving of a two-phase bipolar stepping motor using only a clock signal.

Features

AI Translation
  • Single-chip motor driver for sinusoidal microstep control of stepping motors
  • High output withstand voltage due to the use of BiCD process: Ron (upper and lower sum) = 0.7 Ω (typ.)
  • Forward and reverse rotation
  • Selectable phase excitation modes (2, 1-2, 2W1-2 and 4W1-2)
  • High output withstand voltage: VDSS = 40 V
  • High output current: IoUT = 2.5 A (peak)
  • Packages: QFN48-P-0707-0.50
  • Internal pull-down resistors on inputs: 100 kΩ (typ.)
  • Output monitor pin: MO current (IMO (max) = 1 mA)
  • Reset and enable pins
  • Thermal shutdown (TSD)
  • Weight: 0.137g (typ.)