LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP2363(V4-TPL,E product image
  • TLP2363(V4-TPL,E thumbnail 1
  • TLP2363(V4-TPL,E thumbnail 2
  • TLP2363(V4-TPL,E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP2363(V4-TPL,ERoHS

Manufacturer
MPN
TLP2363(V4-TPL,E
LCSC Part #
C5370586
Packaging
SOIC-5
Customer #
Key Attributes
Photocouplers Infrared LED&Photo IC
Datasheetpdf iconTOSHIBA TLP2363(V4-TPL,E
In-Stock: 2,971
2,971 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4426$ 1.44
10+$ 1.1821$ 11.82
30+$ 1.0372$ 31.12
100+$ 0.876$ 87.60
500+$ 0.8027$ 401.35
1,000+$ 0.7702$ 770.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-5
Load Voltage6V
Power Dissipation60mW
Rise time23ns
Fall time7ns
Output Current25mA
FeaturesOpen-collector output
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Current transfer ratio-;-
Operating Temperature-40℃~+105℃
Forward Current(If)25mA
Number of Channels1
Load Type-
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLP2363 consists of a high-output light-emitting diode coupled with integrated high gain, highspeed photodetectors. This product guaratees operation at up to 105 °C and on supplies from 2.7 to 5.5 V. It is housed in the SO6 package. The TLP2363 conbined with appropriate external components enables a 24 V digital input module to adhere to the IEC 61131-2 Type 1 specification. The TLP2363 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.

Features

AI Translation
  • Inverter logic type (open collector output)
  • Package: SO6
  • Operating temperature: -40 to 105 °C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 15 Mbps (typ.)
  • Threshold input current: 5.0 mA (max)
  • Threshold input current: 0.3 to 2.4 mA (VCC = 3.3 V, RL = 1 kΩ)
  • Supply current: 4 mA (max)
  • Common-mode transient immunity: ±20 kV/μs (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898 Japan Factory QQ For safe use only at altitudes below 2000 m

Applications

AI Translation
  • Programmable Logic Controllers (PLCs) (IEC 61131-2)
  • Factory Automation (FA)
  • Measuring Instruments