TOSHIBA TLP291(GR-TP,E
| Manufacturer | |
| MPN | TLP291(GR-TP,E |
| LCSC Part # | C5370571 |
| Packaging | SOIC-4 |
| Customer # | |
| Key Attributes | Photo Coupler IR LED & Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4 | |
| Fall time | 7us | |
| Output Current | 50mA | |
| Rise time | 7us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 400%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP291 consists of photo transistor, optically coupled to an infrared emitting diode. TLP291 is housed in the SO4 package, very small and thin coupler. Since TLP291 is guaranteed wide operating temperature (Ta = -55 to 110 °C) and high isolation voltage (3750Vrms), it’s suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80 V (min)
- Current Transfer Ratio: 50% (min), Rank GB: 100% (min)
- Isolation Voltage: 3750 Vrms (min)
- Operation temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A, File No.67349
- VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898
- Weight: 0.05 g (typ.)
- Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
Applications
- Small switching power supplies
- Programmable controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4991 | $ 0.50 |
| 10+ | $ 0.3877 | $ 3.88 |
| 30+ | $ 0.3408 | $ 10.22 |
| 100+ | $ 0.2827 | $ 28.27 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2407 | $ 240.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4 | |
| Fall time | 7us | |
| Output Current | 50mA | |
| Rise time | 7us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 400%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP291 consists of photo transistor, optically coupled to an infrared emitting diode. TLP291 is housed in the SO4 package, very small and thin coupler. Since TLP291 is guaranteed wide operating temperature (Ta = -55 to 110 °C) and high isolation voltage (3750Vrms), it’s suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80 V (min)
- Current Transfer Ratio: 50% (min), Rank GB: 100% (min)
- Isolation Voltage: 3750 Vrms (min)
- Operation temperature: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A, File No.67349
- VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898
- Weight: 0.05 g (typ.)
- Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
Applications
- Small switching power supplies
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



