TOSHIBA TPCA8120,L1Q(CM
| Manufacturer | |
| Mfr. Part # | TPCA8120,L1Q(CM |
| LCSC Part # | C5370566 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V SOP-8 |
| Description | P-Channel 30V 2.8W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,264
3,264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8187 | $ 0.82 |
10+ | $ 0.7349 | $ 7.35 |
30+ | $ 0.6884 | $ 20.65 |
100+ | $ 0.6373 | $ 63.73 |
500+ | $ 0.614 | $ 307.00 |
1,000+ | $ 0.6032 | $ 603.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$