TOSHIBA TPC6113,LF(CM
| Manufacturer | |
| MPN | TPC6113,LF(CM |
| LCSC Part # | C5370546 |
| Packaging | VS6-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A VS6-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | VS6-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 117pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 38mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 10nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MPG55N06 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON). It is suitable for a wide range of applications.
Features
AI Translation
- Small footprint due to small and thin package
- Low drain - source ON - resistance: RDS(ON)=38 mS (typ.) (VGS=-4.5 V)
- Low leakage current: IDSS=-10 μA (max) (VDS=-20 V)
- Enhancement mode: Vth=-0.5 to -1.2 V (VDS=-10 V, ID=-0.2 mA)
Applications
AI Translation
- Lithium Ion Battery Applications
- Power Management Switch Applications
In-Stock: 2,993
2,993 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4057 | $ 0.41 |
| 10+ | $ 0.3058 | $ 3.06 |
| 30+ | $ 0.2567 | $ 7.70 |
| 100+ | $ 0.2075 | $ 20.75 |
| 500+ | $ 0.1768 | $ 88.40 |
| 1,000+ | $ 0.1614 | $ 161.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



