TOSHIBA TLP748J(TP1,F)
| Manufacturer | |
| Mfr. Part # | TLP748J(TP1,F) |
| LCSC Part # | C5370530 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | Photocoupler IRED & Photo-Thyristor |
| Description | 5V/us 150mA 10mA 1V 600V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4706 | $ 1.47 |
10+ | $ 1.2062 | $ 12.06 |
30+ | $ 1.0624 | $ 31.87 |
100+ | $ 0.8984 | $ 89.84 |
500+ | $ 0.8258 | $ 412.90 |
1,500+ | $ 0.7918 | $ 1187.70 |
Standard Packaging 1500/Full
Reel | ||