TOSHIBA TD62064APG(O,J,S)
| Manufacturer | |
| MPN | TD62064APG(O,J,S) |
| LCSC Part # | C5370523 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 4ch High-Current Darlington Sink Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Four channels | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TD62064APG/AFG are high-voltage, high-current darlington drivers comprised of four NPN darlington pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and stepping motor drivers.
Features
AI Translation
- Output current (single output) 1.5 A (max)
- High sustaining voltage output 50 V (min)
- Output clamp diodes
- Input compatible with TTL and 5 V CMOS
- GND terminal = Heat sink
- Package type-APG: DIP-16 pin
- Package type-AFG: HSOP-16 pin
Applications
AI Translation
- relay
- hammer
- lamp
- stepping motor drivers
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.296 | $ 5.30 |
| 10+ | $ 4.5327 | $ 45.33 |
| 25+ | $ 4.0786 | $ 101.97 |
| 100+ | $ 3.6197 | $ 361.97 |
| 500+ | $ 3.4081 | $ 1704.05 |
| 1,000+ | $ 3.3121 | $ 3312.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Four channels | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TD62064APG/AFG are high-voltage, high-current darlington drivers comprised of four NPN darlington pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and stepping motor drivers.
Features
AI Translation
- Output current (single output) 1.5 A (max)
- High sustaining voltage output 50 V (min)
- Output clamp diodes
- Input compatible with TTL and 5 V CMOS
- GND terminal = Heat sink
- Package type-APG: DIP-16 pin
- Package type-AFG: HSOP-16 pin
Applications
AI Translation
- relay
- hammer
- lamp
- stepping motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



