Korean Hroparts Elec K9-1267B-L2
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1267B-L2 |
| LCSC Part # | C5370427 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Width | 12.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 300,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 745
745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1629 | $ 0.81 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1129 | $ 16.94 |
| 1,000+ | $ 0.0942 | $ 94.20 |
| 2,000+ | $ 0.0859 | $ 171.80 |
| 5,000+ | $ 0.0809 | $ 404.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Width | 12.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 300,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



