Infineon IPL60R185C7
| Manufacturer | |
| MPN | IPL60R185C7 |
| LCSC Part # | C537028 |
| Packaging | VSON-4-EP(8.1x8.1) |
| Customer # | |
| Key Attributes | 600V 21A 3.5V 77W 185mΩ@10V 1 N-channel VSON-4-EP(8.1x8.1) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-4-EP(8.1x8.1) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 21A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 77W | |
| Reverse Transfer Capacitance (Crss@Vds) | 349pF | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 24nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS C7 is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The 600V CoolMOS C7 series combines the experience of a leading SJ MOSFET supplier with best-in-class innovation. The 600V C7 is the first technology to achieve an RDS(on) × die area product below 1Ω·mm².
Features
AI Translation
- Suitable for hard-switching and soft-switching (PFC and high-performance LLC)
- Enhanced MOSFET dv/dt robustness up to 120V/ns
- Improved efficiency with best-in-class figure-of-merit RDS(on) * Eoss and RDS(on) * Qg
- Best-in-class RDS(on)/package ratio
- SMD package with ultra-low parasitic inductance for easier device control
- Certified for industrial-grade applications per JEDEC (J-STD20 and JESD22)
- 4-pin Kelvin source concept
Applications
AI Translation
- PFC and PWM stages (TTF, LLC) for high-power/high-performance SMPS, including computing, server, telecom, UPS, and solar applications.
In-Stock: 559
559 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.054 | $ 2.05 |
| 10+ | $ 1.7251 | $ 17.25 |
| 30+ | $ 1.5187 | $ 45.56 |
| 100+ | $ 1.3075 | $ 130.75 |
| 500+ | $ 1.2124 | $ 606.20 |
| 1,000+ | $ 1.1705 | $ 1170.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | VSON-4-EP(8.1x8.1) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 21A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 77W | |
| Reverse Transfer Capacitance (Crss@Vds) | 349pF | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 24nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS C7 is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The 600V CoolMOS C7 series combines the experience of a leading SJ MOSFET supplier with best-in-class innovation. The 600V C7 is the first technology to achieve an RDS(on) × die area product below 1Ω·mm².
Features
AI Translation
- Suitable for hard-switching and soft-switching (PFC and high-performance LLC)
- Enhanced MOSFET dv/dt robustness up to 120V/ns
- Improved efficiency with best-in-class figure-of-merit RDS(on) * Eoss and RDS(on) * Qg
- Best-in-class RDS(on)/package ratio
- SMD package with ultra-low parasitic inductance for easier device control
- Certified for industrial-grade applications per JEDEC (J-STD20 and JESD22)
- 4-pin Kelvin source concept
Applications
AI Translation
- PFC and PWM stages (TTF, LLC) for high-power/high-performance SMPS, including computing, server, telecom, UPS, and solar applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



