DEALON DS-04RP
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | DS-04RP |
| LCSC Part # | C5370276 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 4 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DEALON | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3077 | $ 1.54 |
50+ | $ 0.2401 | $ 12.01 |
160+ | $ 0.2111 | $ 33.78 |
480+ | $ 0.1749 | $ 83.95 |
2,480+ | $ 0.1588 | $ 393.82 |
5,000+ | $ 0.1491 | $ 745.50 |
Standard Packaging 40/Full
Tube | ||