Infineon IPL60R104C7
| Manufacturer | |
| Mfr. Part # | IPL60R104C7 |
| LCSC Part # | C537020 |
| Package | VSON-4(8x8) |
| Customer # | |
| Description | 600V 104mΩ@10V 1 N-channel 122W VSON-4(8x8) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | VSON-4(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4027 | $ 3.40 |
10+ | $ 2.8258 | $ 28.26 |
30+ | $ 2.5466 | $ 76.40 |
100+ | $ 2.2628 | $ 226.28 |
500+ | $ 2.1333 | $ 1066.65 |
1,000+ | $ 2.0746 | $ 2074.60 |
Standard Packaging 3000/Full
Reel | ||