LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC QA123C-2005R3 product image
  • QA123C-2005R3 thumbnail 1
  • QA123C-2005R3 thumbnail 2
  • QA123C-2005R3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC QA123C-2005R3RoHS

Manufacturer
YLPTECAsian Brands
MPN
QA123C-2005R3
LCSC Part #
C5369884
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
DC/DC module power supply dedicated for SiC drivers
Datasheetpdf iconYLPTEC QA123C-2005R3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Vin10.8V~13.2V
type-
Ripple Noise50mVp-p
Vout20V;-5V
Operating Temperature-40℃~+105℃
Quiescent Supply Current14mA
Capacitive Load(Max)470uF
Number of Outputs2
Iout90mA
Height12.5mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)5kV
Output Power2.25W
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency87%
Length19.5mm
Width9.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The QAxx3C-R3 series are DC-DC module power supplies specifically designed for SiC MOSFET gate drivers. They feature an asymmetric output voltage topology to minimize SiC MOSFET switching losses, along with output short-circuit protection and auto-recovery capability.

Features

AI Translation
  • Meets reinforced insulation requirements
  • Isolation voltage 5.0kVAC
  • Partial discharge 1700V
  • CMT > 200 kV/μs
  • Maximum capacitive load 2200μF
  • Ultra-low isolation capacitance 3.5pF (typ.)
  • Efficiency up to 87%
  • Ultra-compact SIP package
  • Operating temperature range: -40°C to +105°C
  • Continuous short-circuit protection

Applications

AI Translation
  • General-purpose variable frequency drives
  • AC servo drive systems
  • Electric welding machines
  • Uninterruptible power supplies (UPS)
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5345$ 3.1742$ 3.17
10+$ 3.9026$ 2.7319$ 27.32
25+$ 3.5263$ 2.4685$ 61.71
100+$ 3.1469$ 2.2029$ 220.29
500+$ 2.9706$ 2.0795$ 1039.75
1,200+$ 2.8912$ 2.0239$ 2428.68
Standard Packaging25/Full Tube
Better price for more quantity?
$