LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC URB2415S-10WR3 product image
  • URB2415S-10WR3 thumbnail 1
  • URB2415S-10WR3 thumbnail 2
  • URB2415S-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URB2415S-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB2415S-10WR3
LCSC Part #
C5369857
Packaging
SIP,22x10mm
Customer #
Key Attributes
DC DC CONVERTER 15V 10W
Datasheetpdf iconYLPTEC URB2415S-10WR3
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.148$ 8.15
10+$ 7.0811$ 70.81
22+$ 6.4309$ 141.48
110+$ 5.886$ 647.46
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x10mm
Vin36V
type-
Ripple Noise75mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)330uF
Number of Outputs1
Iout667mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency88%
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Features

AI Translation
  • Package: SIP8
  • Operating Temperature: -40°C - +85°C
  • Isolation Voltage: 1500VDC
  • Full-load Efficiency: 86% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control
  • Communications
  • IoT
  • Automotive