YLPTEC URB2405S-10WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | URB2405S-10WR3 |
| LCSC Part # | C5369855 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 10W |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 2000mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
2,513 
2,513
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4586 $ 5.2211 | $ 5.22 |
10+ | $ 6.2614 $ 4.3830 | $ 43.83 |
22+ | $ 5.8925 $ 4.1248 | $ 90.75 |
110+ | $ 5.2812 $ 3.6969 | $ 406.66 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$