YLPTEC VRB2405S-10WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2405S-10WR3 |
| LCSC Part # | C5369852 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 10W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~36V | |
| Ripple Noise | 150mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 25mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: SIP8
- Operating Temperature Range: -40°C - +85°C
- Isolation Voltage: 1500VDC
- 4:1 wide input voltage range
- Efficiency: up to 88%
- Input undervoltage protection, output short-circuit protection, and overcurrent protection
Applications
AI Translation
- Power
- Industrial Control
- Communication
- IoT
- Automotive
- Rail Transit
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3874$ 7.1293 | $ 7.13 |
| 10+ | $ 7.1454$ 6.0736 | $ 60.74 |
| 22+ | $ 6.8194$ 5.7965 | $ 127.52 |
| 110+ | $ 6.1854$ 5.2576 | $ 578.34 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~36V | |
| Ripple Noise | 150mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 25mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: SIP8
- Operating Temperature Range: -40°C - +85°C
- Isolation Voltage: 1500VDC
- 4:1 wide input voltage range
- Efficiency: up to 88%
- Input undervoltage protection, output short-circuit protection, and overcurrent protection
Applications
AI Translation
- Power
- Industrial Control
- Communication
- IoT
- Automotive
- Rail Transit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



