LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
YLPTEC URB2415S-6WR3 product image
  • URB2415S-6WR3 thumbnail 1
  • URB2415S-6WR3 thumbnail 2
  • URB2415S-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URB2415S-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB2415S-6WR3
LCSC Part #
C5369844
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
DC DC CONVERTER 15V 6W
Datasheetpdf iconYLPTEC URB2415S-6WR3
In-Stock: 544
544 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5824$ 4.1868$ 4.19
10+$ 4.8489$ 3.6367$ 36.37
22+$ 4.4027$ 3.3021$ 72.65
110+$ 4.028$ 3.0210$ 332.31
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Vin9V~36V
Ripple Noise50mVp-p
type-
Vout15V
Operating Temperature-40℃~+105℃
Quiescent Supply Current5mA
Capacitive Load(Max)220uF
Number of Outputs1
Iout400mA
Height9.5mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.6kV
Conversion Efficiency87%
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Length22mm
Width12mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Features

AI Translation
  • Package: SIP8
  • Input Voltage Range: 4:1
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1600VDC
  • Full Load Efficiency: 87% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive