YLPTEC URA2415LD-30WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URA2415LD-30WR3 |
| LCSC Part # | C5369831 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, ultra-wide range input, 30W output, high conversion efficiency, multiple protection functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 600uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 30W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-wide input range (4:1), 30W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C - +85°C
- Input undervoltage, output short circuit, overcurrent, overvoltage protection
- Metal housing, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical & Industrial Control
- Power Instrumentation
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.1166 | $ 15.12 |
| 10+ | $ 14.37 | $ 143.70 |
| 40+ | $ 13.0785 | $ 523.14 |
| 100+ | $ 11.9514 | $ 1195.14 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 600uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 30W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-wide input range (4:1), 30W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C - +85°C
- Input undervoltage, output short circuit, overcurrent, overvoltage protection
- Metal housing, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical & Industrial Control
- Power Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



