YLPTEC URB4805LD-20WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URB4805LD-20WR3 |
| LCSC Part # | C5369829 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 20W isolated regulated single/dual output DC/DC power module with ultra-wide voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~75V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
20W, ultra-wide voltage input, isolated regulated single/dual output, ultra-wide input range (4:1), 20W output, 91% conversion efficiency (typical), 1500Vdc isolation voltage, ultra-low standby power 0.036W (typical), ultra-fast startup 1mS (typical), operating temperature range -40°C ~ +85°C, output short-circuit/overcurrent/overvoltage protection, metal case, low output ripple, industry-standard pinout, PCB DIP mounting, RoHS compliant
Features
- Ultra-wide input range (4:1), 20W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption 0.036W (typical)
- Ultra-fast startup 1mS (typical)
- Operating temperature range -40°C ~ +85°C
- Output short circuit, overcurrent, and overvoltage protection
- Metal case, low output ripple
- Industry-standard pinout, DIP PCB mounting
Applications
Widely used in medical, industrial control, power, instrumentation, communications, railway, and other fields
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.2316$ 10.3969 | $ 10.40 |
| 10+ | $ 11.6918$ 9.9381 | $ 99.38 |
| 40+ | $ 10.7567$ 9.1432 | $ 365.73 |
| 100+ | $ 9.9406$ 8.4496 | $ 844.96 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~75V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
20W, ultra-wide voltage input, isolated regulated single/dual output, ultra-wide input range (4:1), 20W output, 91% conversion efficiency (typical), 1500Vdc isolation voltage, ultra-low standby power 0.036W (typical), ultra-fast startup 1mS (typical), operating temperature range -40°C ~ +85°C, output short-circuit/overcurrent/overvoltage protection, metal case, low output ripple, industry-standard pinout, PCB DIP mounting, RoHS compliant
Features
- Ultra-wide input range (4:1), 20W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption 0.036W (typical)
- Ultra-fast startup 1mS (typical)
- Operating temperature range -40°C ~ +85°C
- Output short circuit, overcurrent, and overvoltage protection
- Metal case, low output ripple
- Industry-standard pinout, DIP PCB mounting
Applications
Widely used in medical, industrial control, power, instrumentation, communications, railway, and other fields
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



