LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC URB2424LD-20WR3 product image
  • URB2424LD-20WR3 thumbnail 1
  • URB2424LD-20WR3 thumbnail 2
  • URB2424LD-20WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URB2424LD-20WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB2424LD-20WR3
LCSC Part #
C5369828
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
20W isolated regulated single/dual output DC/DC power module with ultra-wide voltage input
Datasheetpdf iconYLPTEC URB2424LD-20WR3
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1475$ 8.5033$ 8.50
10+$ 10.4613$ 7.3230$ 73.23
40+$ 9.4357$ 6.6050$ 264.20
100+$ 8.5736$ 6.0016$ 600.16
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,50.8x25.4mm
Vin9V~36V
type-
Ripple Noise80mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)500uF
Number of Outputs1
Iout834mA
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection
Conversion Efficiency91%
Output Power20W
Length50.8mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

20W, ultra-wide voltage input, isolated regulated single/dual output, ultra-wide input range (4:1), 20W output, 91% conversion efficiency (typical), 1500Vdc isolation voltage, ultra-low standby power 0.036W (typical), ultra-fast startup 1mS (typical), operating temperature range -40°C ~ +85°C, output short-circuit/overcurrent/overvoltage protection, metal case, low output ripple, industry-standard pinout, PCB DIP mounting, RoHS compliant

Features

AI Translation
  • Ultra-wide input range (4:1), 20W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power consumption 0.036W (typical)
  • Ultra-fast startup 1mS (typical)
  • Operating temperature range -40°C ~ +85°C
  • Output short circuit, overcurrent, and overvoltage protection
  • Metal case, low output ripple
  • Industry-standard pinout, DIP PCB mounting

Applications

AI Translation

Widely used in medical, industrial control, power, instrumentation, communications, railway, and other fields