YLPTEC VRB4824LD-50WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB4824LD-50WR3 |
| LCSC Part # | C5369822 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 50W, wide-voltage input, isolated and regulated single-channel output DC/DC power supply module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 36V~75V | |
| Ripple Noise | 100mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 500uF | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Height | 9.5mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Automatic fault recovery;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection | |
| Output Power | 50W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
50W, Wide Input Voltage Range, Isolated Regulated Single Output
Features
AI Translation
- Wide-range input: (2:1) 50W output power
- Ultra-slim package: 9.5mm
- Conversion efficiency up to 90%
- Low standby power consumption down to 0.3W
- Ultra-fast output startup: startup time as low as 20ms
- Long-term short-circuit protection with auto-recovery
- Input undervoltage, output overvoltage, short-circuit, and overcurrent protection
- Switching frequency: 350KHz
- Isolation voltage: 1500VDC
- Operating temperature range: -40°C~+85°C
- Excellent EMI characteristics
- International standard pinout
Applications
AI Translation
- Industrial Control
- Power Equipment
- Communications
- Locomotives
- Industrial Robots
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.774 | $ 16.77 |
| 10+ | $ 15.9643 | $ 159.64 |
| 40+ | $ 14.5608 | $ 582.43 |
| 100+ | $ 13.3367 | $ 1333.67 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 36V~75V | |
| Ripple Noise | 100mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 500uF | |
| Number of Outputs | 1 | |
| Iout | 2.08A | |
| Height | 9.5mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 90% | |
| Features | Automatic fault recovery;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection | |
| Output Power | 50W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
50W, Wide Input Voltage Range, Isolated Regulated Single Output
Features
AI Translation
- Wide-range input: (2:1) 50W output power
- Ultra-slim package: 9.5mm
- Conversion efficiency up to 90%
- Low standby power consumption down to 0.3W
- Ultra-fast output startup: startup time as low as 20ms
- Long-term short-circuit protection with auto-recovery
- Input undervoltage, output overvoltage, short-circuit, and overcurrent protection
- Switching frequency: 350KHz
- Isolation voltage: 1500VDC
- Operating temperature range: -40°C~+85°C
- Excellent EMI characteristics
- International standard pinout
Applications
AI Translation
- Industrial Control
- Power Equipment
- Communications
- Locomotives
- Industrial Robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



