YLPTEC VRB2412LD-40WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2412LD-40WR3 |
| LCSC Part # | C5369819 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 40W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2700uF | |
| Number of Outputs | 1 | |
| Iout | 3.333A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Under Voltage Protection | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VRB_LD-40WR3 series delivers 40W output power, 2:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with output short-circuit, overvoltage, and overcurrent protection.
Features
AI Translation
- Wide input voltage range (2:1)
- Efficiency up to 97%
- No-load power consumption as low as 0.3W
- Isolation voltage: 1500VDC
- Output short-circuit, overvoltage, and overcurrent protection
- Operating temperature range: -40°C to +85°C
- Metal six-sided shielded package
- International standard pinout
Applications
AI Translation
- Data transmission equipment
- Battery-powered devices
- Communication equipment
- Distributed power systems
- Mixed-signal systems
- Remote control systems
- Industrial robot systems
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.6057 | $ 17.61 |
| 10+ | $ 17.3698 | $ 173.70 |
| 40+ | $ 16.9582 | $ 678.33 |
| 100+ | $ 16.6004 | $ 1660.04 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2700uF | |
| Number of Outputs | 1 | |
| Iout | 3.333A | |
| Height | 11.8mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 40W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Under Voltage Protection | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VRB_LD-40WR3 series delivers 40W output power, 2:1 wide input voltage range, up to 97% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with output short-circuit, overvoltage, and overcurrent protection.
Features
AI Translation
- Wide input voltage range (2:1)
- Efficiency up to 97%
- No-load power consumption as low as 0.3W
- Isolation voltage: 1500VDC
- Output short-circuit, overvoltage, and overcurrent protection
- Operating temperature range: -40°C to +85°C
- Metal six-sided shielded package
- International standard pinout
Applications
AI Translation
- Data transmission equipment
- Battery-powered devices
- Communication equipment
- Distributed power systems
- Mixed-signal systems
- Remote control systems
- Industrial robot systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



