YLPTEC VRB2405LD-15WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2405LD-15WR3 |
| LCSC Part # | C5369808 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15W wide-voltage input, isolated and regulated single-channel output DC/DC power module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Capacitive Load(Max) | 4700uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
15W Wide-Range Input, Isolated Regulated Single Output
Features
AI Translation
- Package: 2" X 1" DIP
- Operating temperature range: -40°C to +85°C
- Efficiency up to: 90%
- Isolation voltage: 1500VDC
- 2:1 ultra-wide input voltage range
- Output overcurrent, overvoltage, and short-circuit protection
Applications
AI Translation
- Industrial
- Power
- Instrumentation
- Communications
- Rail Transit
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0655$ 9.4057 | $ 9.41 |
| 10+ | $ 10.52$ 8.9420 | $ 89.42 |
| 40+ | $ 9.5734$ 8.1374 | $ 325.50 |
| 100+ | $ 8.7498$ 7.4374 | $ 743.74 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection | |
| Capacitive Load(Max) | 4700uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
15W Wide-Range Input, Isolated Regulated Single Output
Features
AI Translation
- Package: 2" X 1" DIP
- Operating temperature range: -40°C to +85°C
- Efficiency up to: 90%
- Isolation voltage: 1500VDC
- 2:1 ultra-wide input voltage range
- Output overcurrent, overvoltage, and short-circuit protection
Applications
AI Translation
- Industrial
- Power
- Instrumentation
- Communications
- Rail Transit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



