YLPTEC VRB2405ZP-6WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB2405ZP-6WR3 |
| LCSC Part # | C5369792 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DC/DC power module, ultra-wide voltage input, isolated and regulated single/dual output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Length | 31.8mm | |
| Width | 20.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VR(A)B_ZP-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with output overvoltage, overcurrent, and short-circuit protection.
Features
AI Translation
- Wide voltage range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast startup: 100mS (Typ)
- Operating temperature range: -40°C~+85°C
- Output short circuit, overcurrent, overload protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8568$ 4.9783 | $ 4.98 |
| 10+ | $ 5.0728$ 4.3119 | $ 43.12 |
| 30+ | $ 4.5959$ 3.9066 | $ 117.20 |
| 105+ | $ 4.195$ 3.5658 | $ 374.41 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,31.8x20.3mm | |
| Vin | 18V~36V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Length | 31.8mm | |
| Width | 20.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VR(A)B_ZP-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with output overvoltage, overcurrent, and short-circuit protection.
Features
AI Translation
- Wide voltage range input (2:1), 6W output
- Conversion efficiency 84% (Typ)
- Isolation voltage 1500Vdc
- Standby power consumption: 0.3W (Typ)
- Fast startup: 100mS (Typ)
- Operating temperature range: -40°C~+85°C
- Output short circuit, overcurrent, overload protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



