LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC VRA2412ZP-6WR3 product image
  • VRA2412ZP-6WR3 thumbnail 1
  • VRA2412ZP-6WR3 thumbnail 2
  • VRA2412ZP-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC VRA2412ZP-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
VRA2412ZP-6WR3
LCSC Part #
C5369788
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
DC/DC power module, ultra-wide voltage input, isolated and regulated single/dual output
Datasheetpdf iconYLPTEC VRA2412ZP-6WR3
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3873$ 5.4293$ 5.43
10+$ 5.4728$ 4.6519$ 46.52
30+$ 4.914$ 4.1769$ 125.31
105+$ 4.4456$ 3.7788$ 396.77
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,31.8x20.3mm
Vin18V~36V
Ripple Noise50mVp-p
Vout±12V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)330uF
Number of Outputs2
Iout250mA
Height12mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
Conversion Efficiency84%
FeaturesShort Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection
Length31.8mm
Width20.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

VR(A)B_ZP-6WR3 series features 6W output power, 2:1 wide input voltage range, up to 84% efficiency, 1500VDC isolation voltage, operating temperature range of -40°C to +85°C, with output overvoltage, overcurrent, and short-circuit protection.

Features

AI Translation
  • Wide voltage range input (2:1), 6W output
  • Conversion efficiency 84% (Typ)
  • Isolation voltage 1500Vdc
  • Standby power consumption: 0.3W (Typ)
  • Fast startup: 100mS (Typ)
  • Operating temperature range: -40°C~+85°C
  • Output short circuit, overcurrent, overload protection
  • Metal case, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway