LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2424YMD-20WR3 product image
  • URA2424YMD-20WR3 thumbnail 1
  • URA2424YMD-20WR3 thumbnail 2
  • URA2424YMD-20WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2424YMD-20WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA2424YMD-20WR3
LCSC Part #
C5369775
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
20W isolated regulated single/dual output DC/DC power module with ultra-wide voltage input
Datasheetpdf iconYLPTEC URA2424YMD-20WR3
In-Stock: 126
126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.1347$ 15.4145$ 15.41
10+$ 17.3027$ 14.7073$ 147.07
40+$ 15.8611$ 13.4820$ 539.28
80+$ 14.602$ 12.4117$ 992.94
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~36V
type-
Ripple Noise80mVp-p
Vout±24V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)470uF
Number of Outputs2
Iout416mA
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Output Power20W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Ultra-wide input range (4:1), 20W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C to +85°C
  • Output short circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, PCB through-hole mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway