LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URB4824YMD-15WR3 product image
  • URB4824YMD-15WR3 thumbnail 1
  • URB4824YMD-15WR3 thumbnail 2
  • URB4824YMD-15WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URB4824YMD-15WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB4824YMD-15WR3
LCSC Part #
C5369771
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DC/DC power module, 15W, ultra-wide voltage input, isolated and regulated single/dual output
Datasheetpdf iconYLPTEC URB4824YMD-15WR3
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1208$ 8.6027$ 8.60
10+$ 8.696$ 7.3916$ 73.92
40+$ 7.8285$ 6.6543$ 266.17
80+$ 7.1002$ 6.0352$ 482.82
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~75V
Ripple Noise50mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)500uF
Number of Outputs1
Iout625mA
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power15W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Conversion Efficiency91%
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

UR(A)B_YMD - 15WR3 series features 15W output power, 4:1 ultra-wide input voltage range, up to 91% efficiency, standard isolation voltage of 1500VDC, operating temperature range of -40℃ ~ +85℃, with input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.

Features

AI Translation
  • Ultra-wide input range (4:1), 15W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (typical)
  • Ultra-fast startup: 1mS (typical)
  • Operating temperature range: -40℃ ~ +85℃
  • Input undervoltage, output short-circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation

Medical, industrial control, power, instrumentation, communications, railway, and other fields