YLPTEC URB2424YMD-15WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | URB2424YMD-15WR3 |
| LCSC Part # | C5369770 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, 15W, ultra-wide voltage input, isolated and regulated single/dual output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 500uF | |
| Number of Outputs | 1 | |
| Iout | 625mA | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 91% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UR(A)B_YMD - 15WR3 series features 15W output power, 4:1 ultra-wide input voltage range, up to 91% efficiency, standard isolation voltage of 1500VDC, operating temperature range of -40℃ ~ +85℃, with input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 15W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40℃ ~ +85℃
- Input undervoltage, output short-circuit, overcurrent, overvoltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3599$ 9.6560 | $ 9.66 |
| 10+ | $ 9.8644$ 8.3848 | $ 83.85 |
| 40+ | $ 8.9538$ 7.6108 | $ 304.43 |
| 80+ | $ 8.189$ 6.9607 | $ 556.86 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 500uF | |
| Number of Outputs | 1 | |
| Iout | 625mA | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 91% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UR(A)B_YMD - 15WR3 series features 15W output power, 4:1 ultra-wide input voltage range, up to 91% efficiency, standard isolation voltage of 1500VDC, operating temperature range of -40℃ ~ +85℃, with input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 15W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40℃ ~ +85℃
- Input undervoltage, output short-circuit, overcurrent, overvoltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
Medical, industrial control, power, instrumentation, communications, railway, and other fields
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



