LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URB4805YMD-10WR3 product image
  • URB4805YMD-10WR3 thumbnail 1
  • URB4805YMD-10WR3 thumbnail 2
  • URB4805YMD-10WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URB4805YMD-10WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB4805YMD-10WR3
LCSC Part #
C5369759
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DC/DC power module, 10W, ultra-wide voltage input, isolated and regulated single/dual output
Datasheetpdf iconYLPTEC URB4805YMD-10WR3
In-Stock: 438
438 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8049$ 5.7842$ 5.78
10+$ 5.8523$ 4.9745$ 49.75
40+$ 5.2728$ 4.4819$ 179.28
80+$ 4.7854$ 4.0676$ 325.41
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin18V~75V
type-
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)2200uF
Number of Outputs1
Iout2A
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency85%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

10W, Ultra-Wide Voltage Input, Isolated Regulated Single/Dual Output, DIP Package, DC-DC Module Power Supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range of -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, and bare board compliance with CISPR32/EN55032 CLASS A.

Features

AI Translation
  • Ultra-wide input range (4:1), 10W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (typical)
  • Ultra-fast startup: 1mS (typical)
  • Operating temperature range: -40°C ~ +85°C
  • Input undervoltage, output short-circuit, overcurrent protection
  • Metal enclosure, low output ripple

Applications

AI Translation

Medical, industrial control, power, instrumentation, communications, railway, and other fields